Allen Bradley 856T Series Yellow Steady, Flashing Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

£125.91

(exc. VAT)

£151.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.91

*price indicative

RS Stock No.:
183-4402
Distrelec Article No.:
302-27-802
Mfr. Part No.:
856T-BGB8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

856T

Product Type

Beacon Tower

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady, Flashing

Mount Type

Base

Sounder Type

Horn

Current Consumption

57mA

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

RoHS, CE

Height

80mm

IP Rating

IP66, IP67

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
AT

Allen Bradley Beacon Tower, Yellow Light Module, 80mm Height - 856T-BGB8


Looking for a way of alerting your workforce to the current operating status of your machinery? Choose this light module from Rockwell Automation's Allen Bradley series. The included lamp emits 18,400mcd through a yellow lens to create a highly visible indicator. You can configure this beacon on base mounting adapters to raise it above the level of other equipment and maximise its visual impact. Yellow-coloured beacons are often used to warm operators of a critical state or the need for intervention.

• Steady or flashing effects set via DIP switch to match the needs of your installation

• Supply voltage of 24V AC/DC for compatibility with low-voltage supplies or power modules

• Broad operating temperature range between -30°C and +70°C for continued operation in challenging conditions

Standards and Certifications


• CSA C22.2 No. 14

• RCM (EN 61000-6-3:2007 + A1:2011)

• UL 60947-5-1

• CE Marked

• EN 50581

856T 70 mm Light Modules, Black Housing colour, Steady/Flashing Non-Stackable Beacon Style, Yellow Output colour, Standard Lens Finish

What's the IP rating of this component?


This light module has an IP67 rating, which means that it's protected against solid objects and dust. It's also resistant to high-pressure water jets from every angle and can withstand immersion in shallow water for up to half an hour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy