Allen Bradley 856T Series Steady Effect Mounting Base, LED Bulb 24V, AC/DC, IP67, IP66
- RS Stock No.:
- 183-4433
- Distrelec Article No.:
- 302-27-805
- Mfr. Part No.:
- 856T-BMAT10
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£63.53
(exc. VAT)
£76.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.53 |
*price indicative
- RS Stock No.:
- 183-4433
- Distrelec Article No.:
- 302-27-805
- Mfr. Part No.:
- 856T-BMAT10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Product Type | Mounting Base | |
| Minimum Sound Level | 85dB | |
| Component Type | Mounting Base | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Current Consumption | 57mA | |
| Sounder Type | Horn | |
| Mount Type | Base | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Height | 80mm | |
| Standards/Approvals | RoHS, CE | |
| Base Diameter | 70mm | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Product Type Mounting Base | ||
Minimum Sound Level 85dB | ||
Component Type Mounting Base | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Current Consumption 57mA | ||
Sounder Type Horn | ||
Mount Type Base | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Height 80mm | ||
Standards/Approvals RoHS, CE | ||
Base Diameter 70mm | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
Allen Bradley Mounting Base For Use With 70mm Control Tower Signalling Systems, M20 Threaded Tube - 856T-BMAT10
Secure your beacons and buzzers to industrial equipment with this mounting base from Rockwell Automation's Allen Bradley range. It provides a stable foundation for you to stack signalling devices in a bespoke system. The base consists of an aluminium M20 threaded tube for simple, tool-free fastening on the mounting surface, along with a power adapter unit to terminate your wires. Thanks to a tube length of 100mm, this unit provides elevation for your visual signalling devices so you can see them from all angles. You'll find it used in manufacturing plants to keep teams aware of operational statuses.
• Broad operating temperature range of -30°C to +70°C for use in challenging settings
• Base diameter of 70mm for reliable support on flat surfaces
• Screw termination style for simplicity
• Latch-on base adaptor for a secure hold with tower beacons and buzzers
Standards and Certifications
• cULus
• RoHs
• CE
856T 70 mm Bases - Mounting Adapaters, Black Housing, 10cm Threaded Tube (M20x1.5), No Cap
What's the voltage rating of the power adapter on this mounting base?
The power adapter on this mounting base has a 24V DC voltage rating, making it suitable for low-voltage systems.
Related links
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP66
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Yellow Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series White Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Steady Effect Mounting Base with Tube AC/DC IP67
- Allen Bradley 856T Series White Steady LED Bulb 24V ac/dc IP67, IP66
