Allen Bradley 856T Series Steady Effect Mounting Base with Tube, LED Bulb 24V, AC/DC, IP66, IP67

Subtotal (1 unit)*

£68.71

(exc. VAT)

£82.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.71

*price indicative

RS Stock No.:
183-4430
Distrelec Article No.:
302-27-804
Mfr. Part No.:
856T-BMAP60
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Mounting Base with Tube

Series

856T

Minimum Sound Level

85dB

Component Type

Adapter

Multifunction

Yes

Current Type

AC/DC

Current Consumption

57mA

Sounder Type

Horn

Mount Type

Pole Mount

Light Effect

Steady

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

CE, RoHS

Height

80mm

IP Rating

IP66, IP67

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
CZ

Allen Bradley Beacon Light Mounting Base, 600mm Height x 70mm Base Diameter - 856T-BMAP60


Use this mounting base from Rockwell Automation’s Allen Bradley range to easily stack up to six beacons on top of each other. Its screw mounting type makes it quick and simple to create a signal tower using beacons from the same series. The base has two pre-drilled screw holes so it's easy to install on any flat surface. This component has IP66 and IP67 (ingress protection) ratings, which mean it's shielded from water and particle ingress and suitable for use both indoors and outdoors.

• Compact diameter of 70mm for easy installation where space is limited

• Long (600mm) pole mount means the signal tower is visible from a distance

• Aluminium tube material is resistant to corrosion

Standards and Certifications


• BS EN (British Standards European Norm Electrostatic Control Standards)

• ANSI/ESD (American National Standards Institute/Electrostatic Discharge Standards)

856T 70 mm Bases - Mounting Adapters, Black Housing, 60cm aluminium Pole Mount, No Cap

What is a signal tower?


Signal towers are made up of several LED (light-emitting diode) beacons and sounders stacked on top of each other to indicate the status of different workflows and processes. They're typically used in industrial settings and can be mounted in enclosures or on machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy