Allen Bradley 856T Series Green Flashing, Steady, Strobe Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP67, IP66
- RS Stock No.:
- 183-4379
- Distrelec Article No.:
- 302-27-790
- Mfr. Part No.:
- 856T-BB3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£141.12
(exc. VAT)
£169.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.12 |
*price indicative
- RS Stock No.:
- 183-4379
- Distrelec Article No.:
- 302-27-790
- Mfr. Part No.:
- 856T-BB3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon Tower | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Horn | |
| Light Effect | Flashing, Steady, Strobe | |
| Current Consumption | 57mA | |
| Mount Type | Base | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Height | 77mm | |
| Standards/Approvals | RoHS, CE | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon Tower | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Horn | ||
Light Effect Flashing, Steady, Strobe | ||
Current Consumption 57mA | ||
Mount Type Base | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Height 77mm | ||
Standards/Approvals RoHS, CE | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, Polycarbonate, Green Lens - 856T-BB3
Looking for a device that sends reliably clear signals in your industrial environment? Choose this beacon tower light unit from Rockwell Automation's Allen Bradley range. It's suited to low-power applications as uses a supply voltage of 24V AC/DC. The green lens is ideal for indicating working conditions are safe. Use the built-in DIP switch to quickly select between a steady, flashing, single-flash or double-flash strobe light effect, depending on your needs. Installation is quick and easy as a bulb is included and the unit can be stacked in a tower or base-mounted.
• IP67 rating indicates complete protection from dust and immersion in up to 1m water for 30 minutes
• Over 60,000 hours of operational life for longevity
• Polycarbonate structure gives resistance to abrasion and mechanical stress without excess load
• Small 70mm base diameter for use in tight spaces
• 12,600mcd LED delivers bright light that's noticeable even in well-lit environments
Standards and Certifications
• EN 60947-5-1:2004
• UL 60947-5-1
• CE Marked
• cULus
• EMC 2014/30/EU
856T 70 mm Light Modules, Black Housing colour, Multi-Function LED Steady/Flashing/Strobe 1/Strobe 2, Green Output colour, Standard Lens Finish
Does this beacon tower work in harsh temperatures?
Yes. The operating temperature of this beacon ranges between -30°C and +70°C, so it's suitable to use in demanding environments.
Related links
- Allen Bradley 856T Series Blue Steady Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Red Strobe Flashing Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Yellow Strobe Flashing Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Red Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Blue Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series White Strobe Flashing Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series White Steady LED Bulb 24V ac/dc IP67, IP66
