EAO 46-583.1818 Series Signal Tower Component
- RS Stock No.:
- 854-773
- Mfr. Part No.:
- 46-583.1818
- Brand:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.85
(exc. VAT)
£9.42
(inc. VAT)
- RS Stock No.:
- 854-773
- Mfr. Part No.:
- 46-583.1818
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 46-583.1818 | |
| Product Type | Signal Tower Component | |
| Component Type | Pole | |
| Multifunction | No | |
| Mount Type | Panel Mount | |
| Lamp Included | No | |
| Terminal Type | Panel Mount | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 25mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 46-583.1818 | ||
Product Type Signal Tower Component | ||
Component Type Pole | ||
Multifunction No | ||
Mount Type Panel Mount | ||
Lamp Included No | ||
Terminal Type Panel Mount | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Base Diameter 25mm | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Light Tower Extension Pole is a precision-engineered grey component designed to increase the height of industrial signalling towers. This lightweight accessory ensures optimal visibility for your status indicators while maintaining essential electrical safety standards.
Protection class II according to EN / IEC 61140
Seamless integration with standard light towers
Durable finish for long-term industrial use
Related links
- EAO 46-583.1818 Series Signal Tower Component
- EAO 46-583.1820 Series Signal Tower Component
- EAO 46-583.1819 Series Signal Tower Component
- EAO 46-582 Series Signal Tower Component
- EAO 46 Series Signal Tower Component, IP66
- EAO 46-580.1K21 Series Colourless Signal Tower Component 240V ac/dc, IP44
- EAO 46-580.1H22 Series Green Signal Tower Component 240V, IP44
- EAO 46-580.1E22 Series Red Signal Tower Component 240V ac, IP44

