EAO 46-583.1818 Series Signal Tower Component

Image representative of range

Subtotal (1 unit)*

£7.85

(exc. VAT)

£9.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.85

*price indicative

RS Stock No.:
807-775
Mfr. Part No.:
46-583.1818
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

46-583.1818

Product Type

Signal Tower Component

Component Type

Pole

Multifunction

No

Mount Type

Panel Mount

Lamp Included

No

Terminal Type

Panel Mount

Standards/Approvals

RoHS

Height

100mm

Hazardous Area Certification

No

Base Diameter

25mm

Housing Colour

Grey

COO (Country of Origin):
CN
The Sanyo Denki Light Tower Extension Pole is a precision-engineered grey component designed to increase the height of industrial signalling towers. This lightweight accessory ensures optimal visibility for your status indicators while maintaining essential electrical safety standards.

Protection class II according to EN / IEC 61140

Seamless integration with standard light towers

Durable finish for long-term industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy