EAO 46-580.1H22 Series Green Signal Tower Component 240V, IP44

Image representative of range

Subtotal (1 unit)*

£52.28

(exc. VAT)

£62.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.28

*price indicative

RS Stock No.:
807-871
Mfr. Part No.:
46-580.1H22
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

46-580.1H22

Product Type

Signal Tower Component

Component Type

Signal Tower

Multifunction

No

Mount Type

Panel Mount

Lens Colour

Green

Lamp Included

Yes

Terminal Type

Panel Mount

Maximum Supply Voltage

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Height

75mm

Standards/Approvals

RoHS

IP Rating

IP44

Hazardous Area Certification

No

COO (Country of Origin):
AT
The Sanyo Denki Illumination Element is a robust panel-mounted component designed for reliable status signalling in industrial environments. This high-quality unit ensures consistent performance across wide voltage fluctuations and demanding operating temperatures.

Durable IP44 and IK07 protection ratings

Operating temperature of –25 °C to +65 °C

Complies with IEC EN 60947-5-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy