RS PRO RS PRO Series Double Strobe, Flashing, Multi-Function+Steady, Steady, Strobe Effect Signal Tower, LED Bulb 24V
- RS Stock No.:
- 694-287
- Brand:
- RS PRO
Subtotal (1 unit)*
£33.80
(exc. VAT)
£40.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.80 |
*price indicative
- RS Stock No.:
- 694-287
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Signal Tower | |
| Series | RS PRO | |
| Component Type | Mounting Base | |
| Multifunction | Yes | |
| Current Type | DC | |
| Mount Type | Horizontal, Tube | |
| Sounder Type | Buzzer | |
| Light Effect | Double Strobe, Flashing, Multi-Function+Steady, Steady, Strobe | |
| Terminal Type | 5-Pin M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 95dB | |
| Standards/Approvals | cULus | |
| Base Diameter | 25mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Signal Tower | ||
Series RS PRO | ||
Component Type Mounting Base | ||
Multifunction Yes | ||
Current Type DC | ||
Mount Type Horizontal, Tube | ||
Sounder Type Buzzer | ||
Light Effect Double Strobe, Flashing, Multi-Function+Steady, Steady, Strobe | ||
Terminal Type 5-Pin M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 95dB | ||
Standards/Approvals cULus | ||
Base Diameter 25mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- AT
The RS PRO Signal Tower Base provides a robust and versatile foundation for your 50mm diameter modular signalling system. Finished in a professional white, this unit supports both steady and multifunctional LED modules to create a tailored Visual alert system.
Compatible with 24V DC supply
Operates from -30 to +60 degrees
High protection rating IP65 and IK07
Related links
- RS PRO RS PRO Series Double Strobe Multi-Function+Steady Strobe Effect Signal Tower, LED Bulb 24V
- AUER Signal PC7DF Series Yellow Double Flashing Steady LED Bulb 24V ac/dc,
- Allen Bradley 856T Series Green Flashing Strobe Effect Beacon Tower AC/DC IP66
- RS PRO RS PRO Series Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal PC7DF Series Magenta Double Flashing Steady LED Bulb 24V ac/dc,
- AUER Signal PC7DF Series Red Double Flashing Steady LED Bulb 24V ac/dc
- AUER Signal Modul-Perfect 70 Series Flashing Rotating Strobe Effect Beacon Module
- AUER Signal PC7DF Series Blue Double Flashing Steady LED Bulb 24V ac/dc
