RS PRO RS PRO Series Double Strobe, Flashing, Multi-Function+Steady, Steady, Strobe Effect Signal Tower, LED Bulb 24V

Subtotal (1 unit)*

£42.05

(exc. VAT)

£50.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.05

*price indicative

RS Stock No.:
694-284
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Signal Tower

Series

RS PRO

Component Type

Mounting Base

Multifunction

Yes

Current Type

DC

Light Effect

Double Strobe, Flashing, Multi-Function+Steady, Steady, Strobe

Mount Type

Conduit

Sounder Type

Buzzer

Terminal Type

5-Pin M12

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

95dB

Maximum Operating Temperature

60°C

Standards/Approvals

cULus

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

50mm

Housing Colour

White

COO (Country of Origin):
AT
The RS PRO Signal Tower Base provides a robust and versatile foundation for your 50mm diameter modular signalling system. Finished in a professional white, this unit supports both steady and multifunctional LED modules to create a tailored Visual alert system.

Compatible with 24V DC supply

Operates from -30 to +60 degrees

High protection rating IP65 and IK07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy