TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 472-918
- Mfr. Part No.:
- 1617155-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£165.22
(exc. VAT)
£198.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.22 | £55.073 |
*price indicative
- RS Stock No.:
- 472-918
- Mfr. Part No.:
- 1617155-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is designed for DC applications, showcasing exceptional reliability and performance. This non-polarized, monostable relay features a dual form C design and is engineered to accommodate a variety of electrical needs. With a robust contact rating and coil voltage, it stands out in its class for versatility and ease of integration into different environments. The device is hermetically sealed to ensure durability against environmental factors, while its board mount configuration facilitates seamless installation. Ideal for applications requiring high resilience, the MGAP-26 serves as a dependable solution for modern electronic systems.
Engineered for reliable operation across a wide temperature range
Compact design optimises space in electronic enclosures
Provides enhanced vibration and shock resistance for critical applications
Constructed with low halogen materials to align with environmental standards
Designed for easy termination and connection with extended leads
Compact design optimises space in electronic enclosures
Provides enhanced vibration and shock resistance for critical applications
Constructed with low halogen materials to align with environmental standards
Designed for easy termination and connection with extended leads
Related links
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Signal Relay 4A Switching Current
- TE Connectivity Signal Relay 2A Switching Current, 4PDT
- TE Connectivity Panel Mount 26.5V dc Coil 4PDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
