TE Connectivity PCB Signal Relay, 12V Coil, 2A
- RS Stock No.:
- 472-445
- Distrelec Article No.:
- 304-63-550
- Mfr. Part No.:
- 4-1393788-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£290.43
(exc. VAT)
£348.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £290.43 | £2.904 |
*price indicative
- RS Stock No.:
- 472-445
- Distrelec Article No.:
- 304-63-550
- Mfr. Part No.:
- 4-1393788-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Signal Relay | |
| Coil Voltage | 12V | |
| Mount Type | PCB | |
| Switching Current | 2A | |
| Series | Axicom P2 Standard | |
| Switching Power | 50mW | |
| Terminal Type | Through Hole | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Coil Power | 140mW | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Signal Relay | ||
Coil Voltage 12V | ||
Mount Type PCB | ||
Switching Current 2A | ||
Series Axicom P2 Standard | ||
Switching Power 50mW | ||
Terminal Type Through Hole | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Coil Power 140mW | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Small signal relay is designed for high reliability and efficiency, making it suitable for various applications. Featuring advanced engineering from TE Connectivity, the relay ensures durability while maintaining compact dimensions. Built to meet rigorous international compliance standards, it demonstrates TE's commitment to quality and performance in relay solutions. The relay's low halogen content and high-temperature capabilities reflect its design for modern engineering needs, where both sustainability and functionality are paramount. With its robust internal architecture, this relay provides seamless operation, essential for demanding setups. Moreover, it offers excellent solder process capability, tailored to the needs of manufacturers seeking both quality and compatibility in their components.
Manufactured with low halogen materials to ensure environmental safety
Capable of withstanding wave soldering processes up to 265°C
European RoHS and ELV compliant, ensuring market readiness
Provides reliable performance with minimal maintenance requirements
Optimised for compact applications, fitting easily into tight spaces
Designed for compatibility with various electronic systems
Offers exceptional thermal stability under demanding conditions
Related links
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity PCB Signal Relay 2A, 1 NO
- TE Connectivity PCB Signal Relay 2A, DPDT
- KEMET PCB Signal Relay 2A, DPDT
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
- TE Connectivity PCB Signal Relay 2A, 4PDT
- Panasonic PCB Signal Relay 2A, DPDT
