TE Connectivity Signal Relay, 12V dc Coil, 100mA Switching Current, SPST-NO
- RS Stock No.:
- 471-202
- Mfr. Part No.:
- 1721261-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.33 | £0.922 |
*price indicative
- RS Stock No.:
- 471-202
- Mfr. Part No.:
- 1721261-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Maximum Switching Current DC | 8 A | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Maximum Switching Current DC 8 A | ||
Switching Current 100mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity general-purpose power relay is designed for DC applications. It features a reliable monostable magnetic system and is ideal for various electronic projects. With a compact design, this relay provides excellent contact arrangement with 1 Form A SPST-NO configuration, ensuring efficient and smooth operation in numerous environments. The product is built to withstand operational extremes, rated for optimal contact current and voltage handling. Engineered specifically for performance, this relay makes integration into PCB designs straightforward, given its board mount types and solder pin terminations. With compliance to numerous regulations, you can trust in its safety and efficiency for your electrical solutions.
Designed for high efficiency in various applications
Compact dimensions facilitate easy integration into designs
Special UL Coil insulation ensures safe operation
Solder pins provide reliable terminations for board mounting
Flux resistant enclosure supports extreme environments
Wide operating temperature range for diverse applications
Robust construction enhances durability and reliability
Compliant with major environmental regulations
Compact dimensions facilitate easy integration into designs
Special UL Coil insulation ensures safe operation
Solder pins provide reliable terminations for board mounting
Flux resistant enclosure supports extreme environments
Wide operating temperature range for diverse applications
Robust construction enhances durability and reliability
Compliant with major environmental regulations
Related links
- Durakool Plug In Power Relay 100mA Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay 5A Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay 10A Switching Current, SPST-NO
- TE Connectivity Panel Mount Signal Relay 8A Switching Current, SPST-NO
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 100mA Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 1.2A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
