Novotechnik MUP-110 Series Signal Conditioner, Analogue Output, 24V dc Supply

Subtotal (1 unit)*

£185.31

(exc. VAT)

£222.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.31

*price indicative

RS Stock No.:
285-8458
Distrelec Article No.:
176-89-782
Mfr. Part No.:
MUP-110-4
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Module Type

Signal Conditioner

Output Signal Type

Analogue

Output Range

4 ... 20mA

Supply Voltage

24V dc

Series

MUP-110

COO (Country of Origin):
DE
The signal conditioner is designed for position measurement, supplying highly stable constant voltage to potentiometric sensors. With adjustable zero and span capabilities, it ensures excellent linearity and low temperature drift for reliable signal transmission. The compact size and wide adjustment range make it versatile in various applications.

Adjustable zero and span for precise signal conditioning
High-impedance input circuit for interference-free signal transmission
Compact size with rail mounting for easy installation
Wide adjustment range for standardized output signals
Low temperature drift for accurate measurement

Related links