Novotechnik MUP-110/160 Series Signal Conditioner, Resistance Input, Analogue Output
- RS Stock No.:
- 288-5006
- Distrelec Article No.:
- 176-89-781
- Mfr. Part No.:
- MUP-110-1
- Brand:
- Novotechnik
Subtotal (1 unit)*
£177.78
(exc. VAT)
£213.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.78 |
*price indicative
- RS Stock No.:
- 288-5006
- Distrelec Article No.:
- 176-89-781
- Mfr. Part No.:
- MUP-110-1
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Module Type | Signal Conditioner | |
| Input Signal Type | Resistance | |
| Output Signal Type | Analogue | |
| Input Range | 10000kΩ | |
| Output Range | 0 → 10V | |
| Series | MUP-110/160 | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Module Type Signal Conditioner | ||
Input Signal Type Resistance | ||
Output Signal Type Analogue | ||
Input Range 10000kΩ | ||
Output Range 0 → 10V | ||
Series MUP-110/160 | ||
- COO (Country of Origin):
- DE
The signal conditioner is designed for precise position measurement applications. It provides adjustable zero and span settings, along with highly stable constant voltage output for potentiometric sensors. The compact size and excellent linearity make it a reliable choice for installations with close sensor proximity.
Adjustable zero and span settings for precise measurements
Highly stable constant voltage output for potentiometric sensors
Excellent linearity and low temperature drift for accurate signal transmission
Compact size with rail mounting capability for easy installation
Wide range of operating voltage for versatile use with different power sources
Highly stable constant voltage output for potentiometric sensors
Excellent linearity and low temperature drift for accurate signal transmission
Compact size with rail mounting capability for easy installation
Wide range of operating voltage for versatile use with different power sources
Related links
- Novotechnik MUP-110 Series Signal Conditioner 24V dc Supply
- Novotechnik MUK 350 Series Signal Conditioner Analogue Output
- Novotechnik MUW 200 Series Signal Conditioner Analogue Output
- Novotechnik MUP080 Series Signal Conditioner Voltage Output, 18 → 30V dc Supply
- Novotechnik MUP080 Series Signal Conditioner Current 18-30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc
- Weidmüller ACT20P Series Signal Converter Analogue Output, 60V dc Supply
