Trumeter SC Series Signal Conditioner, Current/Voltage Input, Analogue, Digital Output
- RS Stock No.:
- 759-686
- Mfr. Part No.:
- SC-PWR-DIN
- Brand:
- Trumeter
Subtotal (1 unit)*
£216.97
(exc. VAT)
£260.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.97 |
*price indicative
- RS Stock No.:
- 759-686
- Mfr. Part No.:
- SC-PWR-DIN
- Brand:
- Trumeter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Analogue, Digital | |
| Input Range | 100 → 277 V ac | |
| Output Range | 15mA | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Programmable | |
| Standards/Approvals | UL | |
| Series | SC | |
| Number of Channels | 3 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Signal Conditioner | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Analogue, Digital | ||
Input Range 100 → 277 V ac | ||
Output Range 15mA | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP20 | ||
Signal Conditioner Type Programmable | ||
Standards/Approvals UL | ||
Series SC | ||
Number of Channels 3 | ||
- COO (Country of Origin):
- MY
Related links
- Trumeter SC Series Signal Conditioner Analogue, Digital Output
- GEORGIN GH11000 Series Signal Conditioner Analogue Output, 24V Supply
- Weidmüller ACT20M Series Signal Conditioner Analogue Current Output GL ATEX, FM
- Weidmüller ACT20M Series Signal Conditioner Analogue Current Output cULus FM Div2
- WAGO Jumpflex Series Signal Conditioner Digital 24V dc Supply, UL
- Weidmüller WAS5 Series Signal Conditioner Digital Output, 24V dc Supply
- RS PRO BD Series Signal Conditioner Relay Output, 115V ac Supply
- RS PRO BD Series Signal Conditioner Relay Output, 230V ac Supply
