Phoenix Contact ECM Series Current Measuring Transducer, Current/Voltage Input, Current/Voltage Output, 12V, 24 V Supply

Subtotal (1 unit)*

£385.95

(exc. VAT)

£463.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£385.95

*price indicative

RS Stock No.:
519-459
Mfr. Part No.:
1698172
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Measuring Transducer

Input Signal Type

Current/Voltage

Output Signal Type

Current/Voltage

Input Range

0 → 100 A

Output Range

0 → 20 mA, 0 → 10 V

Supply Voltage

12, 24V

Hazardous Area Certification

NO

Mount Type

DIN Rail

Terminal Type

Push-in

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

IP Rating

IP20

Standards/Approvals

USA/Canada, UKCA, IEC/EN 61131-2 (type 3), CE, IEC 61010-2-030, IEC/EN 61010-1, UL

Series

ECM

The Phoenix Contact Current measuring transducers for AC, DC, and distorted currents with a measuring range of 0 A to 125 A. Configuration via USB-C interface using a web server without requiring 24 V DC. Features a relay output for signal transmission and a standard configuration. Push-in connection ensures easy and secure wiring.

IP20 protection rated

CE compliant

UKCA compliant

Related links