Phoenix Contact 2908065 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX
- RS Stock No.:
- 518-333
- Mfr. Part No.:
- 2908066
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£337.40
(exc. VAT)
£404.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.40 |
*price indicative
- RS Stock No.:
- 518-333
- Mfr. Part No.:
- 2908066
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Output Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 30mA | |
| Output Range | 20mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | 2908065 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Output Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 30mA | ||
Output Range 20mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series 2908065 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 2-channel output signal conditioner is HART-transparent, designed to isolate and transmit 0/4 mA to 20 mA signals to a load in the safe area. It provides 4-way electrical isolation, ensuring protection against faults and signal interference. Additionally, it features line fault detection to enhance reliability. This device is certified for SIL 2 (SC3) in accordance with IEC 61508, making it suitable for use in safety-critical industrial applications.
Push in connection
PA 6.6 FR housing
IP20 rated
PA 6.6 FR housing
IP20 rated
Related links
- Phoenix Contact 2908065 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2908805 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2905623 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2865421 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2908806 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2904931 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2905625 Series Signal Conditioner Current Output ATEX
- WAGO JUMPFLEX Series Signal Conditioner Voltage Input 24V dc Supply IECEx
