Phoenix Contact 2908806 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX
- RS Stock No.:
- 518-336
- Mfr. Part No.:
- 2908806
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£330.36
(exc. VAT)
£396.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £330.36 |
*price indicative
- RS Stock No.:
- 518-336
- Mfr. Part No.:
- 2908806
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Output Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 30mA | |
| Output Range | 20mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | 2908806 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Output Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 30mA | ||
Output Range 20mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series 2908806 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact output signal conditioner is designed to isolate and transmit 0 mA / 4 mA to 20 mA signals from a controller to an intrinsically safe load in hazardous (Ex) areas. It is HART-transparent, allowing communication with HART-enabled devices. The device operates with a no-load voltage of 27 V DC and comes in a standard configuration.
Push in connection
PBT housing
PBT housing
Related links
- Phoenix Contact 2908805 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2905623 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2865421 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2908065 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2905625 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2904931 Series Signal Conditioner Current Output ATEX
- WAGO JUMPFLEX Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Siemens 3RS7002 Series Signal Conditioner Current Output, 24V ac/dc Supply
