Phoenix Contact 2905625 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX

Subtotal (1 unit)*

£334.31

(exc. VAT)

£401.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£334.31

*price indicative

RS Stock No.:
518-331
Mfr. Part No.:
2905625
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

30 mA

Output Range

20 mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Mount Type

DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Terminal Type

Push-in

Signal Conditioner Type

Output Signal Conditioner

Standards/Approvals

EN 61326-1, IEC/EN 60079-7, EN 61000-6-4, EN 61000-6-2, IEC/EN 61010-1, CE, NAMUR NE 21

Series

2905625

Number of Channels

1

COO (Country of Origin):
DE
The Phoenix Contact output signal conditioner is designed for isolating and transmitting 0 mA / 4 mA to 20 mA signals from a controller to an intrinsically safe load in hazardous (Ex) areas. It is HART-transparent, enabling communication with HART-enabled devices. The unit has a no-load voltage of 27 V DC and is configured for standard operation, providing reliable and safe signal transmission in environments with intrinsic safety requirements.

Screw connection

IEC/EN 60079 7 standard

PBT housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy