Phoenix Contact 1157 Series Solenoid Driver, Voltage Input, Voltage Output, ATEX, IECEx
- RS Stock No.:
- 517-896
- Mfr. Part No.:
- 1157868
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£247.77
(exc. VAT)
£297.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.77 |
*price indicative
- RS Stock No.:
- 517-896
- Mfr. Part No.:
- 1157868
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 1157 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 1157 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is designed specifically for controlling Ex i solenoid valves within hazardous areas. Featuring a loop-powered configuration, it ensures reliable operation with a no-load voltage of 20 V DC and a current limitation of 25 mA. The device is engineered for safety, achieving a Safety Integrity Level (SIL) of 3 in accordance with IEC 61508 standards. The compact design makes it ideal for installations where space is at a premium, and its push-in connection simplifies wiring. With robust electrical isolation and a double/reinforced insulation system, this product guarantees safety and durability in challenging environments. Ideal for automation applications, it also demonstrates compatibility with various input and output voltage ranges, making it a versatile choice for your electronic control needs.
Ex i solenoid driver designed for usage in explosive environments
Loop powered operation enhances energy efficiency
Compact dimensions facilitate easy installation in tight spaces
Push in connection allows for swift and secure wiring
Achieves Safety Integrity Level of 3 for high safety assurance
Equipped with advanced electrical isolation features for optimal safety
Robust construction withstands demanding industrial conditions
Compatible with a wide range of input and output voltage signals
Loop powered operation enhances energy efficiency
Compact dimensions facilitate easy installation in tight spaces
Push in connection allows for swift and secure wiring
Achieves Safety Integrity Level of 3 for high safety assurance
Equipped with advanced electrical isolation features for optimal safety
Robust construction withstands demanding industrial conditions
Compatible with a wide range of input and output voltage signals
Related links
- Phoenix Contact 1157 Series Solenoid Driver Voltage Output IECEx
- Phoenix Contact 1291 Series Solenoid Driver Digital Output IECEx
- Phoenix Contact 1277 Series Solenoid Driver Transistor Output ATEX, IECEx
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, ATEX
- Phoenix Contact 2905 Series Solenoid Driver Transistor Output ATEX, IECEx
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output
- Phoenix Contact 2924 Series Solenoid Driver 24V Supply, ATEX
- Turck 2 Channel Galvanic Barrier Current ATEX, IECEx
