Phoenix Contact 1291 Series Solenoid Driver, Voltage Input, Digital Output, ATEX, IECEx
- RS Stock No.:
- 518-134
- Mfr. Part No.:
- 1291186
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£265.61
(exc. VAT)
£318.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.61 |
*price indicative
- RS Stock No.:
- 518-134
- Mfr. Part No.:
- 1291186
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Voltage | |
| Output Signal Type | Digital | |
| Input Range | 18 → 31.2V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 1291 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Voltage | ||
Output Signal Type Digital | ||
Input Range 18 → 31.2V | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 1291 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is designed for intrinsically safe operation, facilitating the safe activation of solenoid valves and alarm transmitters in potentially explosive environments. Engineered with dual channels, it operates seamlessly without the need for an external power source, thereby simplifying installations in various applications. This product also boasts a robust construction, adhering to stringent safety standards, making it an ideal choice for usage in diverse industries including automation and industrial communication. With features such as loop-powered functionality and four-way isolation, it not only enhances safety but also ensures reliability and maintenance ease in critical conditions. The MACX series exemplifies excellence in solenoid driver technology, marrying functionality with advanced safety measures. Its status display LEDs provide immediate visual feedback, contributing to efficient and effective monitoring.
Dual channel functionality allows for versatile applications
Loop powered design eliminates the need for external power sources
Four way electrical isolation enhances safety and reliability
Status display LEDs provide clear operational feedback
Rugged construction suited for challenging environmental conditions
Designed to comply with international safety standards
Optimized for seamless integration in automation systems
Lightweight for easy installation and mounting
Loop powered design eliminates the need for external power sources
Four way electrical isolation enhances safety and reliability
Status display LEDs provide clear operational feedback
Rugged construction suited for challenging environmental conditions
Designed to comply with international safety standards
Optimized for seamless integration in automation systems
Lightweight for easy installation and mounting
Related links
- Phoenix Contact 1157 Series Solenoid Driver Voltage Output IECEx
- Phoenix Contact 2905 Series Solenoid Driver Transistor Output ATEX, IECEx
- Phoenix Contact 1277 Series Solenoid Driver Transistor Output ATEX, IECEx
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, ATEX
- Phoenix Contact 1291 Series Temperature Transducer Analogue Output ATEX, IECEx
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output
- Phoenix Contact 2924 Series Solenoid Driver 24V Supply, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, 24V dc Supply
