Dickies Redhawk Black Cotton, Polyester Work shorts, 34in
- RS Stock No.:
- 815-7028
- Mfr. Part No.:
- WD834 34
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 815-7028
- Mfr. Part No.:
- WD834 34
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Waist Size | 34in | |
| Colour | Black | |
| Gender | Men | |
| Elasticated Waist | No | |
| Material | Cotton, Polyester | |
| Series | Redhawk | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Waist Size 34in | ||
Colour Black | ||
Gender Men | ||
Elasticated Waist No | ||
Material Cotton, Polyester | ||
Series Redhawk | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
