Scruffs Trade Black Fabric Work shorts, 38in
- RS Stock No.:
- 177-2282
- Mfr. Part No.:
- T53930
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2282
- Mfr. Part No.:
- T53930
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Waist Size | 38in | |
| Colour | Black | |
| Gender | Men | |
| Material | Fabric | |
| Series | Trade | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Waist Size 38in | ||
Colour Black | ||
Gender Men | ||
Material Fabric | ||
Series Trade | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Durable, lightweight work shorts with tough reinforcements in key stress areas. Enhanced with easy to access cargo pocket, phone pocket, rule pocket and tuck away holster pockets.
Durable and lightweight work shorts with tough reinforcements in stress areas
Easy to access cargo pocket, phone pocket and rule pocket
Tuck away holster pockets
Easy to access cargo pocket, phone pocket and rule pocket
Tuck away holster pockets
