Scruffs T562 Black 3% Elastane, 33% Cotton, 64% Polyester Short

Image representative of range

Subtotal (1 unit)*

£24.96

(exc. VAT)

£29.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.96

*price indicative

RS Stock No.:
634-500
Mfr. Part No.:
T56206
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

36

Product Type

Short

Colour

Black

Gender

Men

Elasticated Waist

No

Number of Pockets

3

Material

3% Elastane, 33% Cotton, 64% Polyester

Series

T562

Tool Holder

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs Worker Plus Holster Short designed to work with you and for you, these tough work shorts will stretch and give as you work, and your tools can be securely stored in the various pockets and loops, so everything's at hand.

Sustainably sourced and lightweight and Durable fabric for all day comfort with performance

Hard wearing Abratect fabric pocket reinforcements and triple stitched seams

Holster pockets and Cargo pocket

Rule pocket and multi tool pocket

Hammer loop with D-ring for tool and accessory storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy