Festo Shock Absorber, DYSD-Q13-8-8-Y1F-Y9, 8 mm Body Length
- RS Stock No.:
- 852-776
- Mfr. Part No.:
- DYSD-Q13-8-8-Y1F-Y9
- Brand:
- Festo
Subtotal (1 unit)*
£109.99
(exc. VAT)
£131.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.99 |
*price indicative
- RS Stock No.:
- 852-776
- Mfr. Part No.:
- DYSD-Q13-8-8-Y1F-Y9
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Stroke Length | 8mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 11520J | |
| Maximum Energy Capacity Per Cycle | 4.8J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Maximum Return Force | 9N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Stroke Length 8mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 11520J | ||
Maximum Energy Capacity Per Cycle 4.8J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
Maximum Return Force 9N | ||
- COO (Country of Origin):
- CN
The Festo shock absorber offers precise control over impact energy, effectively cushioning movements within mechanical systems. This single-acting device ensures reliable operation across various mounting positions, providing high efficiency in performance.
Size 8 and 8 mm stroke for optimal adaptability
Self-adjusting cushioning to accommodate varying conditions
Max impact speed of 0.5 m/s for effective protection
Wide ambient temperature range of -10 °C to 60 °C
Corrosion resistance class CRC 2 for moderate environments
Lightweight at 41.5 g, ensuring minimal system impact
Related links
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 5 mm Body Length
- Festo Shock Absorber 4 mm Body Length
- Festo Shock Absorber 5 mm Body Length
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size


