Festo Shock Absorber, DYSD-Q11-20-16-Y1F-Y9, 16 mm Body Length, 20 mm Thread Size

Subtotal (1 unit)*

£289.64

(exc. VAT)

£347.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.64

*price indicative

RS Stock No.:
342-112
Mfr. Part No.:
DYSD-Q11-20-16-Y1F-Y9
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

20 mm

Product Type

Shock Absorber

Stroke Length

16mm

Series

DYSD

Maximum Energy Capacity Per Hour

92000J

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8161530

COO (Country of Origin):
DE
The Festo Shock Absorber is an advanced solution for managing impact and ensuring a smooth operation in dynamic environments. Designed with precision, this innovative product effectively dissipates energy and provides a consistent response, promoting safety and efficiency in various applications. Its robust construction paired with self adjusting cushioning technology means that it excels in delivering optimal performance across different operational scenarios, offering versatility and reliability when it's needed most. With a focus on user friendly features, this shock absorber is poised to meet the demands of modern industrial settings, making it an essential component for enhancing system operations.

Self adjusting cushioning to optimise energy absorption

Versatile mounting options for easy installation

Excellent corrosion resistance to withstand challenging environments

Robust construction enhances durability for long term usage

Compact design allows for installations in tight spaces

High energy consumption efficiency during operation

Temperature resilience supports a wide ambient range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy