SMC Shock Absorber Accessories, MXQ-BT20L, 20 mm Thread Size
- RS Stock No.:
- 655-624
- Mfr. Part No.:
- MXQ-BT20L
- Brand:
- SMC
Subtotal (1 unit)*
£115.88
(exc. VAT)
£139.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.88 |
*price indicative
- RS Stock No.:
- 655-624
- Mfr. Part No.:
- MXQ-BT20L
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | 20 mm | |
| Product Type | Shock Absorber Accessories | |
| Series | MXQ | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size 20 mm | ||
Product Type Shock Absorber Accessories | ||
Series MXQ | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The SMC Guided cylinder equipped with a shock absorber at the retraction end, ideal for applications requiring precise parallelism and damping control. It features a compact, low-profile design with integrated linear guide and table machined from hardened stainless steel to maintain height tolerance and minimize tolerance stack‑up. This shock‑equipped variant ensures smooth deceleration at the end of stroke, enhancing system reliability and repeatability under high-speed or high-load conditions.
Symmetrical design
Durable construction
Lightweight design
Related links
- SMC Shock Absorber Accessories 16 mm Thread Size
- Festo Shock Absorber 18 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- SMC Shock Absorber 8 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 175 mm Body Length, 10 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 8 mm Thread Size
