SMC Shock Absorber, XT316-40B, 175 mm Body Length, 10 mm Thread Size
- RS Stock No.:
- 370-199
- Mfr. Part No.:
- XT316-40B
- Brand:
- SMC
Subtotal (1 unit)*
£858.22
(exc. VAT)
£1,029.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £858.22 |
*price indicative
- RS Stock No.:
- 370-199
- Mfr. Part No.:
- XT316-40B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | 10 mm | |
| Product Type | Shock Absorber | |
| Length | 175mm | |
| Series | XT316 | |
| Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size 10 mm | ||
Product Type Shock Absorber | ||
Length 175mm | ||
Series XT316 | ||
Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Air Shocker XT316 is a pneumatic piston-type shock generator designed to remove plugging caused by bridging or adhesion of bulk material inside a hopper or chute.
Variable impact force
Strong, stable impact force
No lubrication required
Related links
- SMC Shock Absorber 67.1 mm Body Length 10 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 129.5 mm Body Length 27 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 8 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 58.3 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 46.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 62.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- SMC Shock Absorber 58.8 mm Body Length M14 x 1.5 mm Thread Size
