Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 60 μm

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£97.34

(exc. VAT)

£116.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£97.34-
5 +£95.212%

*price indicative

RS Stock No.:
845-407
Mfr. Part No.:
353110
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Nanocrystalline, Polyethylene Terephthalate

Product Type

Shielding Sheet

Fixing Method

Adhesive

Thickness

60μm

Length

15mm

Width

65mm

Surface Resistivity

10 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wurth Elektronik flexible nanocrystalline laminate provides essential electrical performance for various electronic applications, featuring remarkable complex permeability and resistance specifications VITAL for high-frequency operations.

Complex permeability of 2000 typ. at 128 kHz enhances electromagnetic performance

Surface resistance of 10 MΩ min. ensures robust insulation capabilities

Operating temperature range from -40 °C to +85 °C caters to diverse environments

Storage conditions promote longevity with humidity control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy