Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 90 μm
- RS Stock No.:
- 845-398
- Mfr. Part No.:
- 353001
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.166 | £5.83 |
| 50 - 245 | £1.132 | £5.66 |
| 250 - 495 | £1.096 | £5.48 |
| 500 + | £0.968 | £4.84 |
*price indicative
- RS Stock No.:
- 845-398
- Mfr. Part No.:
- 353001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nanocrystalline, Polyethylene Terephthalate | |
| Product Type | Shielding Sheet | |
| Fixing Method | Adhesive | |
| Thickness | 90μm | |
| Length | 120mm | |
| Width | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 10 mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nanocrystalline, Polyethylene Terephthalate | ||
Product Type Shielding Sheet | ||
Fixing Method Adhesive | ||
Thickness 90μm | ||
Length 120mm | ||
Width 65mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 10 mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet offers Advanced material solutions tailored for electronic applications, ensuring reliable performance and compliance with international standards.
Operating temperature ranges from -40 °C to +85 °C
Complex permeability of 1000 at 128 kHz, reducing energy loss
Surface resistance of 10 MΩ minimum, ensuring effective insulation
Storage conditions maintained between 5 °C to 35 °C for optimal shelf life
Related links
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 60 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 130 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 90 μm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 60 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 100 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 300 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 200 μm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 230 μm
