Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 130 μm
- RS Stock No.:
- 845-405
- Mfr. Part No.:
- 353022
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£7.99
(exc. VAT)
£9.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.598 | £7.99 |
| 50 - 245 | £1.55 | £7.75 |
| 250 - 495 | £1.502 | £7.51 |
| 500 + | £1.328 | £6.64 |
*price indicative
- RS Stock No.:
- 845-405
- Mfr. Part No.:
- 353022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nanocrystalline, Polyethylene Terephthalate | |
| Product Type | Shielding Sheet | |
| Fixing Method | Adhesive | |
| Thickness | 130μm | |
| Length | 120mm | |
| Width | 65mm | |
| Surface Resistivity | 10 mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nanocrystalline, Polyethylene Terephthalate | ||
Product Type Shielding Sheet | ||
Fixing Method Adhesive | ||
Thickness 130μm | ||
Length 120mm | ||
Width 65mm | ||
Surface Resistivity 10 mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet is engineered for efficient electromagnetic compatibility applications, providing flexible nanocrystalline properties that enhance component performance across various frequencies.
Complex permeability values include up to 10000 at 128 kHz, ensuring optimal inductive properties
Surface resistance of 10 MΩ minimum enhances reliability and performance in diverse conditions
Insulation resistance reaches 1 GΩ minimum, promoting longevity and durability
Operating temperature range is -40 °C to +85 °C, suitable for a wide array of environments
Related links
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.13 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.06 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.09 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 0.06 mm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 0.13 mm
- RS PRO Anodised Polyamide Friction with a Fixed Pin 55 mm x 65mm x 4.5 mm
- Schneider Electric Steel Perforated DIN Rail, 300 mm x 65mm x 300 mm
- Pinet Polished Stainless Steel Strap 230 mm x 65mm x 4 mm
