Manorga Grey Sheet Steel Shelving System, 3 m, 500 mm, 1.5 t Load

Subtotal (1 unit)*

£261.62

(exc. VAT)

£313.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.62

*price indicative

RS Stock No.:
336-418
Mfr. Part No.:
ZAGRIIND2010605S1
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Load Capacity

1.5t

Height

3m

Depth

500mm

Material

Sheet Steel

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Flip is a versatile and robust tubular shelving system with a fully painted finish for a sleek look. It features fast, tool-free assembly and supports up to 1500 kg per bay, with heights up to 3 meters. Available with hardboard or steel sheet shelves, it comes in kits of 2000 mm height and various lengths with 5 or 7 levels.

One piece welded tubular shelf

Quick and easy to assemble

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy