Manorga Grey Steel Shelving System, 3 m, 500 mm, 1.5 t Load
- RS Stock No.:
- 336-411
- Mfr. Part No.:
- ZAGRIIND2010405D1
- Brand:
- Manorga
Subtotal (1 unit)*
£229.47
(exc. VAT)
£275.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.47 |
*price indicative
- RS Stock No.:
- 336-411
- Mfr. Part No.:
- ZAGRIIND2010405D1
- Brand:
- Manorga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 1.5t | |
| Height | 3m | |
| Depth | 500mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 1.5t | ||
Height 3m | ||
Depth 500mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Flip is a versatile and robust tubular shelving system with a fully painted finish for a sleek look. It features fast, tool-free assembly and supports up to 1500 kg per bay, with heights up to 3 meters. Available with hardboard or steel sheet shelves, it comes in kits of 2000 mm height and various lengths with 5 or 7 levels.
One piece welded tubular shelf
Quick and easy to assemble
Related links
- Manorga Grey Sheet Steel Shelving System 500 mm, 1.5 t Load
- Manorga Grey Sheet Steel Shelving System 500 mm, 1.5 t Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 366 mm, 114 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 500 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 500 mm, 92 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 366 mm, 71 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 300 mm, 71 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 1 m, 112 kg Load
