Ruland Collar, One Piece, Clamp, OD 40 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 627-946
- Mfr. Part No.:
- FHD-MCL-20-AN
- Brand:
- Ruland
Subtotal (1 unit)*
£37.91
(exc. VAT)
£45.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.91 |
*price indicative
- RS Stock No.:
- 627-946
- Mfr. Part No.:
- FHD-MCL-20-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 20mm | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 20 mm | |
| Width | 15mm | |
| Finish | Anodised | |
| Standards/Approvals | MILA865 Type II Class, RoHS, REACH, DIN 91 1.9, ASTM B580 Type B | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 20mm | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Threaded Bore Size 20 mm | ||
Width 15mm | ||
Finish Anodised | ||
Standards/Approvals MILA865 Type II Class, RoHS, REACH, DIN 91 1.9, ASTM B580 Type B | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has drilled holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Drilled holes give the user flexibility to choose inch or metric mounting hardware that best suits the application. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable.
Forged screws tested beyond DIN 912 12.9 standards for maximum holding power
RoHS3 compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
