Ruland Shaft Collar, Two Piece, Clamp, OD 42 mm OD, W 15mm, 316 Stainless Steel

Subtotal (1 unit)*

£83.37

(exc. VAT)

£100.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.37

*price indicative

RS Stock No.:
614-956
Mfr. Part No.:
MSP-21-ST
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

21mm

One/Two Piece

Two Piece

Material

316 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

42mm

Fastening

Clamp

Width

15mm

Finish

Bright

Bore Type

Clamp Style

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Series

MSP

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Manufactured from high quality materials to enhance longevity

Precision engineered for exceptional alignment and stability

Lightweight design minimizes the overall weight of your assemblies

Versatile compatibility with a wide range of systems and applications

Precision tolerances ensure optimal performance and reduced wear

Easy installation promoting efficient upgrades and maintenance

Corrosion resistant finish offering added protection in diverse environments

Designed to accommodate different configurations enhancing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy