Ruland Shaft Collar, Two Piece, Clamp, OD 16 mm OD, W 9mm, Aluminium

Subtotal (1 unit)*

£9.14

(exc. VAT)

£10.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.14

*price indicative

RS Stock No.:
614-678
Mfr. Part No.:
MSP-3-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

3mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Double Wide

Outside Diameter

16mm

Fastening

Clamp

Width

9mm

Finish

Bright, Non-Plated

Series

MSP

Bore Type

Clamp Style

Standards/Approvals

DIN 91 1.9, REACH, RoHS

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Offers exceptional durability for long term use

Facilitates seamless integration across multiple systems

Designed to enhance operational efficiency with minimal effort

Provides high precision to meet stringent technical requirements

Ensures reliability under various working conditions

Supports a wide array of application scenarios for maximum versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy