Ruland Shaft Collar, Two Piece, Clamp, OD 42 mm OD, W 15mm, Steel

Subtotal (1 unit)*

£13.02

(exc. VAT)

£15.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.02

*price indicative

RS Stock No.:
614-365
Mfr. Part No.:
MSP-21-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

21mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Outside Diameter

42mm

Fastening

Clamp

Width

15mm

Finish

Black Oxide

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Bore Type

Clamp Style

Series

MSP

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered for high stability and performance in demanding environments

Facilitates easy alignment and connection reducing setup time

Constructed from premium materials for enhanced longevity and reliability

Compatible with a variety of shaft sizes for versatile applications

Lightweight design allows for simpler handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy