Ruland Collar, One Piece, Clamp Screw, OD 38 mm OD, W 10mm, Aluminium

Subtotal (1 unit)*

£29.99

(exc. VAT)

£35.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.99

*price indicative

RS Stock No.:
605-512
Mfr. Part No.:
MQCL-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

6mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

38mm

Fastening

Clamp Screw

Width

10mm

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Series

MQCL

Bore Type

Quick Clamping

COO (Country of Origin):
US
The Ruland Quick Clamping Shaft Collar with Cam Lever features a patented design that requires no tools for installation or removal, allowing for fast setups and adjustments while minimizing downtime. It is ideal for light-duty stationary or low-rotating applications where frequent change outs of items such as media, guide rails, or setup fixturing are needed. The integrated cam lever can be actuated using finger power alone, enabling easy and precise positioning adjustments.

Screw can be adjusted to be compatible with wider shaft tolerances and provide a range of axial holding power

Machined from bar stock that is sourced exclusively from North American mills

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy