Ruland Collar, Two Piece, Clamp Screw, OD 16 mm OD, W 9mm, Stainless Steel

Subtotal (1 unit)*

£18.18

(exc. VAT)

£21.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.18

*price indicative

RS Stock No.:
604-511
Mfr. Part No.:
MSP-5-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

5mm

One/Two Piece

Two Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

16mm

Fastening

Clamp Screw

Width

9mm

Finish

Bright, Non-Plated

Series

MSP

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Bright Screw Finish

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy