Ruland Collar, One Piece, Clamp Screw, OD 57 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 603-957
- Mfr. Part No.:
- OF-MCL-35-AN
- Brand:
- Ruland
Subtotal (1 unit)*
£79.75
(exc. VAT)
£95.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.75 |
*price indicative
- RS Stock No.:
- 603-957
- Mfr. Part No.:
- OF-MCL-35-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Bore Type | Clamp Style | |
| Standards/Approvals | ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | |
| Series | OF-MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Black Anodised | ||
Bore Type Clamp Style | ||
Standards/Approvals ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | ||
Series OF-MCL | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered one-piece shaft collar designed for optimal performance in a variety of applications. With its robust construction from high-grade 2024 aluminum, this collar not only ensures excellent durability but also maintains a fine, burr-free finish that enhances its operational longevity. The incorporation of OD flats and tapped holes allows for seamless mounting and aligns with the collars clamp style design, which is particularly advantageous for applications that require adjustable and reliable positioning. This innovative design minimizes shaft marring, making it easy to install and reposition as necessary—a perfect solution for guiding, spacing, and component alignment. As a product manufactured in the USA, it adheres to strict control processes, ensuring that quality and functionality are never compromised.
Manufactured from solid bar stock for enhanced structural integrity
Stamped with product details for easy identification
Forged screws designed to meet high-performance standards for reliable holding power
Versatile design suited for a wide range of mechanical applications
RoHS3 and REACH compliant, reflecting commitment to environmental standards
Temperature resistant, ensuring functionality across extreme conditions
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
