Ruland Shaft Collar, One Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 593-325
- Mfr. Part No.:
- MCL-35-AN
- Brand:
- Ruland
Subtotal (1 unit)*
£42.03
(exc. VAT)
£50.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.03 |
*price indicative
- RS Stock No.:
- 593-325
- Mfr. Part No.:
- MCL-35-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 35mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Anodised | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, Class, ASTM B580 Type B, RoHs and Reach, MILA865 Type II | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 35mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Anodised | ||
Series MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, Class, ASTM B580 Type B, RoHs and Reach, MILA865 Type II | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is designed to offer precision and durability for a variety of applications. Crafted from high-grade 2024 aluminum with a corrosion-resistant anodized finish, it ensures a robust performance while maintaining a lightweight structure. The clamp style design prevents marring of the shaft and provides unlimited adjustability, making it a versatile choice for guiding, stopping, and mounting components. Engineered with strict quality controls, this collar features a tightly controlled face to bore perpendicularity, which is crucial for alignment in load-bearing applications. Its unique forging process enhances the strength and holding capacity of the collar, while the easy-to-read stamping aids in quick identification. Manufactured in the USA to meet rigorous industry standards, this product stands as a reliable solution for equipment manufacturers and engineers alike.
Made from solid bar stock sourced from top-tier North American mills
Anodised finish increases corrosion resistance and screw seating torque
Includes forged screws that exceed industry standards for maximum holding capability
Tight tolerance specifications ensure compatibility with various shaft sizes
Lightweight construction aids in ease of handling without compromising strength
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
