Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Steel
- RS Stock No.:
- 593-437
- Mfr. Part No.:
- ENSP60-32MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£74.10
(exc. VAT)
£88.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.10 |
*price indicative
- RS Stock No.:
- 593-437
- Mfr. Part No.:
- ENSP60-32MM-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 32mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright | |
| Series | ENSP60 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 32mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright | ||
Series ENSP60 | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar designed for high precision applications. Built from 303 stainless steel, this collar combines durability with a lightweight profile, making it an ideal choice for constrained environments. Featuring a 32mm bore and an outer diameter of 60mm, it allows for seamless installation and reliable performance in guiding, spacing, and component alignment. Its engineered design ensures marring free attachment to shafts, while its tight tolerance specifications guarantee optimal perpendicularity for effective load bearing capabilities.
Lightweight design suitable for confined spaces
Two piece assembly allows for easy installation and removal
Clamp style eliminates shaft marring for gentle yet secure attachment
Manufactured under stringent controls for precise fit and alignment
Corrosion resistant stainless steel construction enhances durability
Proprietary surface treatment prevents galling for reliable operation
RoHS3 and REACH compliant ensuring environmental safety
Ideal for applications requiring high perpendicularity for effective alignment
Related links
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
