Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Aluminium
- RS Stock No.:
- 592-618
- Mfr. Part No.:
- ENCL60-32MM-A
- Brand:
- Ruland
Subtotal (1 unit)*
£22.57
(exc. VAT)
£27.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.57 |
*price indicative
- RS Stock No.:
- 592-618
- Mfr. Part No.:
- ENCL60-32MM-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Non-Plated, Bright | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | ENCL60 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Non-Plated, Bright | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series ENCL60 | ||
- COO (Country of Origin):
- US
The Ruland One Piece Thin Line Shaft Collar is designed for maximum efficiency in various applications. With a narrow profile and lightweight construction, it expertly balances strength and adaptability, making it ideal for use in confined spaces. The product is crafted from premium 2024 aluminium, ensuring durability while minimizing weight. Its unique clamp style allows for easy removability and adjustment without marring the shaft, delivering precision and performance crucial for guiding, spacing, and stopping components.
Clamp style design offers easy installation and adjustability
Manufactured with precision to ensure tight tolerances
Forged screws exceed DIN standards for improved holding power
RoHS3 and REACH compliant for environmental safety
Temperature resistant suitable for extreme environments
Backed by Ruland's extensive quality assurance processes
Related links
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
