Festo 680V 2200 W Servo Motor, 2700rpm, 7.8 nm Max Output Torque

Image representative of range

Subtotal (1 unit)*

£1,640.60

(exc. VAT)

£1,968.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,640.60

*price indicative

RS Stock No.:
851-621
Mfr. Part No.:
EMMT-AS-100-H-HS-RMY
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

7.8nm

Supply Voltage

680V

Sub Type

Servo Motor

Output Speed

2700rpm

Power Rating

2200W

Stall Torque

13nm

Mount Type

Panel Mount

Current Rating

5.9A

Series

EMMT

Standards/Approvals

IEC 60034

COO (Country of Origin):
BG
The Festo servo motor is designed for precise motion control, offering exceptional performance and reliability for demanding applications. Its robust construction enables seamless operation across various environmental conditions.

Operates in ambient temperatures from -40 °C to 40 °C with derating up to 80 °C

Supports maximum installation heights of 4000 m with appropriate derating

Digital motor temperature monitoring ensures optimal protection during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy