Festo 680V 1770 W Servo Motor, 2700rpm, 6.3 nm Max Output Torque

Subtotal (1 unit)*

£1,133.91

(exc. VAT)

£1,360.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,133.91

*price indicative

RS Stock No.:
851-617
Mfr. Part No.:
EMMT-AS-100-M-HS-RMY
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

6.3nm

Sub Type

Servo Motor

Supply Voltage

680V

Output Speed

2700rpm

Power Rating

1770W

Stall Torque

8.6nm

Mount Type

Panel Mount

Current Rating

4.3A

Series

EMMT

Standards/Approvals

IEC 60034

COO (Country of Origin):
BG
The Festo servo motor is designed for precise motion control and application-specific performance in various environments, offering robust functionality across diverse industrial applications.

Operates in ambient temperatures from -40 °C to 40 °C, with options for higher temperatures under derating conditions

Achieves a maximum installation height of 4000 m with specific derating requirements

Complies with IEC 60034 standards, ensuring reliability and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy