Festo 565V 1070 W Servo Motor, 3000rpm, 3.4 nm Max Output Torque

Subtotal (1 unit)*

£1,304.61

(exc. VAT)

£1,565.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,304.61

*price indicative

RS Stock No.:
849-634
Mfr. Part No.:
EMMT-AS-80-H-HS-RMYB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

3.4nm

Sub Type

Servo Motor

Supply Voltage

565V

Output Speed

3000rpm

Power Rating

1070W

Stall Torque

4.3nm

Mount Type

Panel Mount

Current Rating

3.8A

Series

EMMT

Standards/Approvals

IEC 60034

COO (Country of Origin):
BG
The Festo servo motor is engineered for precise control and high-performance applications. Its Advanced design ensures reliable operation across various demanding environments, encompassing a wide temperature range and adhering to stringent industry standards.

Operates effectively in ambient temperatures from -40 °C to 40 °C, with additional derating for higher temperatures

Rated for a maximum installation height of 4000 m, suitable for various elevation conditions

Equipped with a digital temperature monitoring system for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy