Festo 680V 408 W Servo Motor, 3000rpm, 1.3 nm Max Output Torque

Image representative of range

Subtotal (1 unit)*

£1,063.27

(exc. VAT)

£1,275.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,063.27

*price indicative

RS Stock No.:
852-600
Mfr. Part No.:
EMMT-AS-80-S-HS-RMYB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

1.3nm

Sub Type

Servo Motor

Supply Voltage

680V

Output Speed

3000rpm

Power Rating

408W

Stall Torque

1.46nm

Mount Type

Panel Mount

Current Rating

1.76A

Series

EMMT

Standards/Approvals

IEC 60034

COO (Country of Origin):
BG
The Festo servo motor offers Advanced performance for precision control in various applications. Its robust design ensures reliable operation under diverse conditions, making it essential for high-efficiency automation tasks.

Operates in ambient temperatures from -40 °C to 40 °C with derating

Max installation height of 4000 m with specific derating requirements

Offers a nominal torque of 1.3 Nm and Peak torque of 2.8 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy