Schneider Electric 115 → 480 V 1.9 kW Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 655-090
- Mfr. Part No.:
- SH31002P12F2200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,616.56
(exc. VAT)
£3,139.87
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,616.56 |
*price indicative
- RS Stock No.:
- 655-090
- Mfr. Part No.:
- SH31002P12F2200
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.3 Nm | |
| Supply Voltage | 115 → 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 1.9 kW | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.3 Nm | ||
Supply Voltage 115 → 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 1.9 kW | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, delivering exceptional torque and reliability in demanding environments. With a maximum mechanical speed of 6000 rpm and continuous stall torque of 5.8 N.m, it ensures precise control for a variety of automation tasks. This three-phase motor operates on a wide voltage range of 115 to 480 V, making it versatile for integration into different systems. Its design includes an absolute multiturn SinCos Hiperface encoder for accurate speed feedback, while the IP65 and IP67 ratings guarantee protection against dust and moisture. Ideal for use in the PacDrive 3 range, this motor meets industry standards and supports high-speed operation with a robust construction.
Maximum mechanical speed of 6000 rpm ensures superior performance
Operates across a wide voltage range of 115 to 480 V for versatile applications
Designed with an absolute multiturn SinCos Hiperface encoder for precise speed feedback
Offers continuous stall torque of 5.8 N.m facilitating reliable control
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Features a holding brake with a torque of 9 N.m for added safety and reliability
Constructed with a compact motor flange size of 100 mm for easy integration
Equipped with a parallel key shaft end and a 19 mm shaft diameter for robust performance
Natural convection cooling type enhances the motor's durability and efficiency
Includes a warranty of 18 months, emphasising product quality and support
Operates across a wide voltage range of 115 to 480 V for versatile applications
Designed with an absolute multiturn SinCos Hiperface encoder for precise speed feedback
Offers continuous stall torque of 5.8 N.m facilitating reliable control
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Features a holding brake with a torque of 9 N.m for added safety and reliability
Constructed with a compact motor flange size of 100 mm for easy integration
Equipped with a parallel key shaft end and a 19 mm shaft diameter for robust performance
Natural convection cooling type enhances the motor's durability and efficiency
Includes a warranty of 18 months, emphasising product quality and support
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
