Schneider Electric 480V 1.9 kW Servo Motor, 6000rpm, 18.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 781-864
- Mfr. Part No.:
- SH31002P01F2100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,608.91
(exc. VAT)
£1,930.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,608.91 |
*price indicative
- RS Stock No.:
- 781-864
- Mfr. Part No.:
- SH31002P01F2100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3nm | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 1.9kW | |
| Stall Torque | 18.3nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Screw | |
| Length | 234.5mm | |
| Shaft Length | 40mm | |
| Current Rating | 17.1A | |
| Series | SH3 | |
| Rotor Inertia | 2.928kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3nm | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 6000rpm | ||
Power Rating 1.9kW | ||
Stall Torque 18.3nm | ||
Shaft Diameter 19mm | ||
Mount Type Screw | ||
Length 234.5mm | ||
Shaft Length 40mm | ||
Current Rating 17.1A | ||
Series SH3 | ||
Rotor Inertia 2.928kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servomotor delivers precise and efficient motion control for industrial automation. it provides a torque capacity of 5.8 nm with a Compact 100mm frame size, featuring a single brake and 90° connector. designed for durability, it operates at 6000 rpm and ensures ip65 protection, making it suitable for demanding environments that require accuracy, reliability, and consistent performance.
Includes torque capacity of 5.8 nm
Offers 100mm frame size for Compact installations
Supports single brake for controlled stopping
Provides 90° connector for optimized cabling
Ensures IP65 protection for harsh industrial conditions
Related links
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 480V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 480V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.19 kW Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.27 kW Servo Motor 6.25 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.27 kW Servo Motor 8.45 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.6 kW Servo Motor 6.9 Nm Max Output Torque, 19 mm Shaft Diameter
