Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter

Subtotal (1 unit)*

£2,442.67

(exc. VAT)

£2,931.20

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,442.67

*price indicative

RS Stock No.:
654-954
Mfr. Part No.:
BMH1003P32F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

25.1 Nm

Supply Voltage

480 V

Output Speed

6000 rpm

Power Rating

3.3 W

Stall Torque

8.4Nm

Shaft Diameter

19mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers exceptional performance for high-demand applications, providing a maximum mechanical speed of 6000 rpm. Designed for precision, this motor ensures reliable torque delivery, boasting continuous stall torque of 8.4 N.m and a peak stall torque of 25.1 N.m across various voltage phases. With a robust IP65/IP67 rating, it guarantees protection against dust and water ingress, making it suitable for diverse environments. The motor's compatibility with the Lexium 32 series enables seamless integration within existing systems, while its compact design and lightweight structure make installation effortless, thus optimising performance in automation tasks.

Maximum mechanical speed of 6000 rpm enhances operational efficiency
Continuous stall torque of 8.4 N.m delivers reliable performance under load
Peak stall torque of 25.1 N.m for demanding applications
Robust IP65/IP67 protection ensures durability in harsh environments
Compatible with LXM32.D30N4 series for seamless integration
Lightweight design with a net weight of just 8.15 kg for easy installation
Keyed shaft end provides secure attachment and stability
Speed feedback resolution of 131072 points/turn x 4096 turns for precise control
Motor flange size of 100 mm standardises fitting across applications
Dimensions designed for optimal performance, allowing versatile mounting options

Related links